Technical Documents
Specifications
Brand
WeidmüllerProduct Type
Clip On Cable Marker
Marker Type
Pre-Printed
Fixing Method
Clip-On
Series
CLI C
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4mm
Legend Colour
Black
Length
8mm
Width
7mm
Printable
No
Material
PVC
Marker Colour
Yellow
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
80°C
Fire Behaviour
V-0 Flammability (UL94)
Standards/Approvals
RoHS
Resistance Features
Flexible
Country of Origin
Sweden
Product Details
The Weidmuller conductor marker is precision-manufactured markers designed for easy labelling of unconnected conductors, effectively meeting various industrial requirements.
Stock information temporarily unavailable.
€ 6.08
€ 6.08 1 Box of 100 (Exc. VAT)
1
€ 6.08
€ 6.08 1 Box of 100 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
WeidmüllerProduct Type
Clip On Cable Marker
Marker Type
Pre-Printed
Fixing Method
Clip-On
Series
CLI C
Maximum Cable Diameter
10mm
Minimum Cable Diameter
4mm
Legend Colour
Black
Length
8mm
Width
7mm
Printable
No
Material
PVC
Marker Colour
Yellow
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
80°C
Fire Behaviour
V-0 Flammability (UL94)
Standards/Approvals
RoHS
Resistance Features
Flexible
Country of Origin
Sweden
Product Details
The Weidmuller conductor marker is precision-manufactured markers designed for easy labelling of unconnected conductors, effectively meeting various industrial requirements.