Technical Documents
Specifications
Brand
ABBProduct Type
Energy Meter
Series
B21
Display Type
LCD
Number of Digits
7
Number of Phases
1
Pulse Output
Yes
Number of Inputs
2
Number of Outputs
2
Meter Accuracy
±1 %
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Depth
65mm
Standards/Approvals
MID
Meter Type
Energy Meter
Maximum Measurement
9999999 kWh
Country of Origin
Sweden
Stock information temporarily unavailable.
€ 256.52
€ 256.52 Each (Exc. VAT)
1
€ 256.52
€ 256.52 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Energy Meter
Series
B21
Display Type
LCD
Number of Digits
7
Number of Phases
1
Pulse Output
Yes
Number of Inputs
2
Number of Outputs
2
Meter Accuracy
±1 %
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Depth
65mm
Standards/Approvals
MID
Meter Type
Energy Meter
Maximum Measurement
9999999 kWh
Country of Origin
Sweden