Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Connector Assembly
Number of Contacts
3
Sub Type
Connector
Termination Type
Crimp
Gender
Male
Current
5A
Number of Rows
1
Mount Type
Wire-to-Wire
Series
DEUTSCH 369
Colour
Yellow
IP Rating
IP67
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
175°C
Standards/Approvals
RoHS
Housing Material
Composite
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 185.74
€ 185.74 1 Box of 4 (Exc. VAT)
1
€ 185.74
€ 185.74 1 Box of 4 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Connector Assembly
Number of Contacts
3
Sub Type
Connector
Termination Type
Crimp
Gender
Male
Current
5A
Number of Rows
1
Mount Type
Wire-to-Wire
Series
DEUTSCH 369
Colour
Yellow
IP Rating
IP67
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
175°C
Standards/Approvals
RoHS
Housing Material
Composite
Country of Origin
United Kingdom