Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Connector
Mount Type
Panel, Wire
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
T4
Orientation
Straight
Coding
B
Voltage
250V
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China
Product Details
The TE Connectivity connector system provides dependable connections for factory automation and industrial applications. It is engineered for robust performance in environments demanding reliable sensor connections and data integrity for diverse machinery.
Stock information temporarily unavailable.
€ 246.25
€ 246.25 1 Bag of 30 (Exc. VAT)
1
€ 246.25
€ 246.25 1 Bag of 30 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
3
Product Type
Connector
Mount Type
Panel, Wire
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
T4
Orientation
Straight
Coding
B
Voltage
250V
Shell Size
18
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyamide
Standards/Approvals
RoHS
Contact Plating
Nickel
Contact Material
Copper Alloy
Country of Origin
China
Product Details
The TE Connectivity connector system provides dependable connections for factory automation and industrial applications. It is engineered for robust performance in environments demanding reliable sensor connections and data integrity for diverse machinery.