Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Tubing
Sub Type
Heat Shrink Cap
Material
Modified Polyolefin
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Minimum Inside Diameter
5.7mm
Maximum Shrunk Diameter
1.3mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
BIOFUSE BICAP
Country of Origin
Czech Republic
Product Details
The TE Connectivity Heat Shrink Cap provides environmental sealing and high flame retardancy equivalent to the black ES-Cap product. It is designed for end and stub splices on automotive application.
Stock information temporarily unavailable.
€ 6.90
€ 6.90 1 Bag of 50 (Exc. VAT)
1
€ 6.90
€ 6.90 1 Bag of 50 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Tubing
Sub Type
Heat Shrink Cap
Material
Modified Polyolefin
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Minimum Inside Diameter
5.7mm
Maximum Shrunk Diameter
1.3mm
Standards/Approvals
RoHS
Adhesive Backing
Yes
Series
BIOFUSE BICAP
Country of Origin
Czech Republic
Product Details
The TE Connectivity Heat Shrink Cap provides environmental sealing and high flame retardancy equivalent to the black ES-Cap product. It is designed for end and stub splices on automotive application.