Technical Documents
Specifications
Brand
TE ConnectivitySub Type
Heat Shrinkable Cable Break-Out
Product Type
Heat Shrink Tubing
Material
Modified Polyolefin
Number of Breakouts
4
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
135°C
Maximum Inside Diameter
13.2mm
Minimum Inside Diameter
3.6mm
Standards/Approvals
RoHS Compliant
Series
RAYCHEM
Adhesive Backing
Yes
Country of Origin
Mexico
Product Details
The TE Connectivity Heat Shrink Boot designed for use in general harnessing applications where robustness and durability are paramount. These semi-rigid modified polyolefin components excel in environments exposed to fluids and heat, offering exceptional sealing and strain relief at connections and transitions. Capable of withstanding a broad operating temperature range from -55°C to 135°C [-67°F to 275°F], they provide reliable performance in diverse applications. The adhesive-lined variants feature excellent adhesion properties ensuring long-term integrity. Available in various shapes, these parts are a versatile choice for demanding industrial installations, making them indispensable for your harnessing needs.
Stock information temporarily unavailable.
€ 146.32
€ 146.32 1 Pack of 3 (Exc. VAT)
1
€ 146.32
€ 146.32 1 Pack of 3 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivitySub Type
Heat Shrinkable Cable Break-Out
Product Type
Heat Shrink Tubing
Material
Modified Polyolefin
Number of Breakouts
4
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
135°C
Maximum Inside Diameter
13.2mm
Minimum Inside Diameter
3.6mm
Standards/Approvals
RoHS Compliant
Series
RAYCHEM
Adhesive Backing
Yes
Country of Origin
Mexico
Product Details
The TE Connectivity Heat Shrink Boot designed for use in general harnessing applications where robustness and durability are paramount. These semi-rigid modified polyolefin components excel in environments exposed to fluids and heat, offering exceptional sealing and strain relief at connections and transitions. Capable of withstanding a broad operating temperature range from -55°C to 135°C [-67°F to 275°F], they provide reliable performance in diverse applications. The adhesive-lined variants feature excellent adhesion properties ensuring long-term integrity. Available in various shapes, these parts are a versatile choice for demanding industrial installations, making them indispensable for your harnessing needs.