Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Tubing
Sub Type
Heat Shrinkable Cable Break-Out
Material
Modified Polyolefin
Number of Breakouts
3
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
135°C
Minimum Inside Diameter
18mm
Maximum Inside Diameter
38.6mm
Standards/Approvals
RoHS Compliant
Adhesive Backing
Yes
Series
RAYCHEM
Country of Origin
Mexico
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Tubing
Sub Type
Heat Shrinkable Cable Break-Out
Material
Modified Polyolefin
Number of Breakouts
3
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
135°C
Minimum Inside Diameter
18mm
Maximum Inside Diameter
38.6mm
Standards/Approvals
RoHS Compliant
Adhesive Backing
Yes
Series
RAYCHEM
Country of Origin
Mexico