Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Tubing
Sub Type
Heat Shrinkable Cable Break-Out
Material
Modified Polyolefin
Number of Breakouts
3
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
135°C
Minimum Inside Diameter
15.2mm
Maximum Inside Diameter
30.5mm
Standards/Approvals
RoHS Compliant
Series
RAYCHEM
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 243.67
€ 243.67 1 Pack of 3 (Exc. VAT)
1
€ 243.67
€ 243.67 1 Pack of 3 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Tubing
Sub Type
Heat Shrinkable Cable Break-Out
Material
Modified Polyolefin
Number of Breakouts
3
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
135°C
Minimum Inside Diameter
15.2mm
Maximum Inside Diameter
30.5mm
Standards/Approvals
RoHS Compliant
Series
RAYCHEM
Country of Origin
Mexico