Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Tubing
Sub Type
Heat Shrinkable Cable Break-Out
Material
Elastomer
Number of Breakouts
4
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
18.8mm
Maximum Inside Diameter
38.6mm
Standards/Approvals
RoHS Compliant
Adhesive Backing
Yes
Series
RAYCHEM
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 252.47
€ 252.47 1 Box of 2 (Exc. VAT)
1
€ 252.47
€ 252.47 1 Box of 2 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Tubing
Sub Type
Heat Shrinkable Cable Break-Out
Material
Elastomer
Number of Breakouts
4
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
18.8mm
Maximum Inside Diameter
38.6mm
Standards/Approvals
RoHS Compliant
Adhesive Backing
Yes
Series
RAYCHEM
Country of Origin
Mexico