Technical Documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
N Type
Product Type
RF Connector
Mount Type
Cable
Impedance
50Ω
Connector Gender
Male
Orientation
Straight
Cable Type
RG142, RG223, RG400, RG55
Operating Frequency
6GHz
Minimum Operating Temperature
-65°C
Body Plating
White Bronze
Maximum Operating Temperature
165°C
Termination Type
Crimp
Contact Gender
Male
Series
N Type
Standards/Approvals
RoHS
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product Details
The TE Connectivity N-Type connectors are ruggedized RF connectors with a threaded Interface used for coaxial cable connections in various applications. They are designed to provide a reliable and consistent connection for transmitting high-frequency signals. Useful in harsh environments, these connectors can be used in a wide range of outdoor applications.
Stock information temporarily unavailable.
€ 2,265.83
€ 2,265.83 1 Box of 250 (Exc. VAT)
1
€ 2,265.83
€ 2,265.83 1 Box of 250 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
N Type
Product Type
RF Connector
Mount Type
Cable
Impedance
50Ω
Connector Gender
Male
Orientation
Straight
Cable Type
RG142, RG223, RG400, RG55
Operating Frequency
6GHz
Minimum Operating Temperature
-65°C
Body Plating
White Bronze
Maximum Operating Temperature
165°C
Termination Type
Crimp
Contact Gender
Male
Series
N Type
Standards/Approvals
RoHS
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product Details
The TE Connectivity N-Type connectors are ruggedized RF connectors with a threaded Interface used for coaxial cable connections in various applications. They are designed to provide a reliable and consistent connection for transmitting high-frequency signals. Useful in harsh environments, these connectors can be used in a wide range of outdoor applications.