Technical Documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SMA
Product Type
RF Connector
Mount Type
Panel
Impedance
50Ω
Connector Gender
Male
Orientation
Straight
Cable Type
RF
Operating Frequency
6GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
165°C
Termination Type
Through Hole
Series
2502
Standards/Approvals
RoHS
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold
Country of Origin
China
Product Details
The TE Connectivity RF connector is a ruggedized connectivity solution designed for reliable signal transmission in demanding and harsh environments. it offers IP68 and IP67 sealing to ensure dust tight and watertight protection.
Stock information temporarily unavailable.
€ 18,251.17
€ 18,251.17 1 Box of 1000 (Exc. VAT)
1
€ 18,251.17
€ 18,251.17 1 Box of 1000 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SMA
Product Type
RF Connector
Mount Type
Panel
Impedance
50Ω
Connector Gender
Male
Orientation
Straight
Cable Type
RF
Operating Frequency
6GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
165°C
Termination Type
Through Hole
Series
2502
Standards/Approvals
RoHS
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold
Country of Origin
China
Product Details
The TE Connectivity RF connector is a ruggedized connectivity solution designed for reliable signal transmission in demanding and harsh environments. it offers IP68 and IP67 sealing to ensure dust tight and watertight protection.