Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Bulkhead Tube-to-Tube Fitting
Sub Type
Bulkhead Union
Connection Size A
4 mm
Connection Type A
Push-In Connector
Connection Size B
4 mm
Connection Type B
Push-in
Connection Type
One-Touch Fitting
Thread Standard
Metric
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Stainless Steel
Maximum Operating Temperature
60°C
Standards/Approvals
JIS
Maximum Operating Pressure
1 Mpa
Food Grade
No
Finish
Brass
Model Number
KQ2E04-00A1
Product Details
The SMC Bulkhead Union provides a secure through-panel connection for pneumatic systems. This Compact fitting ensures reliable airtight performance in space-constrained installations.
Stock information temporarily unavailable.
€ 84.19
€ 84.19 1 Pack of 10 (Exc. VAT)
1
€ 84.19
€ 84.19 1 Pack of 10 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SMCProduct Type
Pneumatic Bulkhead Tube-to-Tube Fitting
Sub Type
Bulkhead Union
Connection Size A
4 mm
Connection Type A
Push-In Connector
Connection Size B
4 mm
Connection Type B
Push-in
Connection Type
One-Touch Fitting
Thread Standard
Metric
Series
KQ2
Minimum Operating Temperature
-5°C
Material
Stainless Steel
Maximum Operating Temperature
60°C
Standards/Approvals
JIS
Maximum Operating Pressure
1 Mpa
Food Grade
No
Finish
Brass
Model Number
KQ2E04-00A1
Product Details
The SMC Bulkhead Union provides a secure through-panel connection for pneumatic systems. This Compact fitting ensures reliable airtight performance in space-constrained installations.