Technical Documents
Specifications
Brand
SeframProduct Type
Voltage Detector
Indicator Type
LED
Battery Type
AAA
Audible Tone
Yes
Standards/Approvals
CE compliant
Power Source
Battery
Maximum Operating Temperature
40°C
Length
20mm
Maximum Detection Voltage
1000V ac
Height
156mm
Diameter
20mm
Weight
45g
Width
20mm
Minimum Detection Voltage
12V ac
Model Number
SEFRAM21
Safety Category Voltage
1kV
Safety Category Level
CAT IV
Country of Origin
China
Product Details
The Sefram reliable non-contact voltage detector is designed for electricians and maintenance professionals. Its primary function is to quickly identify voltage presence without needing direct contact, ensuring safety and efficiency in electrical tasks.
Stock information temporarily unavailable.
€ 18.99
€ 18.99 Each (Exc. VAT)
1
€ 18.99
€ 18.99 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SeframProduct Type
Voltage Detector
Indicator Type
LED
Battery Type
AAA
Audible Tone
Yes
Standards/Approvals
CE compliant
Power Source
Battery
Maximum Operating Temperature
40°C
Length
20mm
Maximum Detection Voltage
1000V ac
Height
156mm
Diameter
20mm
Weight
45g
Width
20mm
Minimum Detection Voltage
12V ac
Model Number
SEFRAM21
Safety Category Voltage
1kV
Safety Category Level
CAT IV
Country of Origin
China
Product Details
The Sefram reliable non-contact voltage detector is designed for electricians and maintenance professionals. Its primary function is to quickly identify voltage presence without needing direct contact, ensuring safety and efficiency in electrical tasks.