Technical Documents
Specifications
Brand
Schneider ElectricProduct Type
Motor Starter
Power Rating
0.37kW
Sub Type
Starter
Current Rating
2.6A
Mount Type
Surface Mount
IP Rating
IP65
Overall Length
160mm
Maximum Voltage
220V ac
Overall Width
78mm
Hazardous Area Certification
No
Standards/Approvals
RoHS
Overall Depth
108mm
Series
TeSys
Country of Origin
Czech Republic
Product Details
The Schneider Electric encapsulated direct starter is designed for efficient motor control. Its primary function is to enable reliable operation within specified electrical parameters.
Stock information temporarily unavailable.
€ 182.72
€ 182.72 Each (Exc. VAT)
1
€ 182.72
€ 182.72 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Schneider ElectricProduct Type
Motor Starter
Power Rating
0.37kW
Sub Type
Starter
Current Rating
2.6A
Mount Type
Surface Mount
IP Rating
IP65
Overall Length
160mm
Maximum Voltage
220V ac
Overall Width
78mm
Hazardous Area Certification
No
Standards/Approvals
RoHS
Overall Depth
108mm
Series
TeSys
Country of Origin
Czech Republic
Product Details
The Schneider Electric encapsulated direct starter is designed for efficient motor control. Its primary function is to enable reliable operation within specified electrical parameters.