
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
8mm
Outside Diameter
14mm
Maximum Operating Temperature
200°C
Country of Origin
China
Stock information temporarily unavailable.
€ 130.34
€ 130.34 1 Pack of 10 (Exc. VAT)
1
€ 130.34
€ 130.34 1 Pack of 10 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
8mm
Outside Diameter
14mm
Maximum Operating Temperature
200°C
Country of Origin
China