
Technical Documents
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
18 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
Sheath Colour
Grey
Cable Type
MPOS Cable
Outer Diameter
5.65mm
Outer Sheath Material
PVC
Characteristic Impedance
85 Ω
Core Strands
16/0.25 mm
Voltage Rating
300 V
Country of Origin
China
Product Details
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
18 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
Sheath Colour
Grey
Cable Type
MPOS Cable
Outer Diameter
5.65mm
Outer Sheath Material
PVC
Characteristic Impedance
85 Ω
Core Strands
16/0.25 mm
Voltage Rating
300 V
Country of Origin
China
Product Details