
Technical Documents
Specifications
Brand
RS ProProduct Type
Power Cable
Connector Type A
C13
Connector Type B
BS1363
Mains Socket Type
C13
Mains Plug Type
BS1363A
Cable Length
2m
Voltage
250V
Jacket Colour
Black
Jacket Material
Polyvinyl Chloride
Standards/Approvals
RoHS Compliant
Current Rating
10A
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Power Cable
Connector Type A
C13
Connector Type B
BS1363
Mains Socket Type
C13
Mains Plug Type
BS1363A
Cable Length
2m
Voltage
250V
Jacket Colour
Black
Jacket Material
Polyvinyl Chloride
Standards/Approvals
RoHS Compliant
Current Rating
10A
Country of Origin
United Kingdom