
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
11.5mm
Outside Diameter
25mm
Maximum Operating Temperature
200°C
Country of Origin
China
Stock information temporarily unavailable.
€ 168.83
€ 168.83 1 Pack of 10 (Exc. VAT)
1
€ 168.83
€ 168.83 1 Pack of 10 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Bush
Material
Silicone Gel
Bore Length
11.5mm
Outside Diameter
25mm
Maximum Operating Temperature
200°C
Country of Origin
China