
Technical Documents
Specifications
Brand
RS ProProduct Type
Pneumatic Piston Rod Cylinder
Series
RS PRO
Action Type
Double Acting
Mount Type
Hole
Cushioning Type
Magnetic
Body Material
Aluminium
Length
190mm
Stroke Length
25mm
Rod Type
Piston
Piston Rod Gender
Male
Piston Rod Thread Size
M16
Piston Rod Thread Standard
M
Maximum Operating Temperature
80°C
Height
74mm
Standards/Approvals
MFR Declaration of Conformity
Width
74mm
Country of Origin
Italy
Product Details
The RS PRO Pneumatic piston rod cylinder is designed to convert compressed Air into linear motion for reliable and efficient operation in automation systems. It is manufactured in conformity with international standards, ensuring compatibility and consistent performance across applications. The cylinder uses a PU seal that offers low friction and long service life, improving efficiency and durability. With a wide range of sizes and material options, it is suitable for diverse industrial environments, including robotics, handling systems, and automotive processes, while operating reliably over a broad temperature range.
Stock information temporarily unavailable.
€ 157.69
€ 157.69 Each (Exc. VAT)
1
€ 157.69
€ 157.69 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Pneumatic Piston Rod Cylinder
Series
RS PRO
Action Type
Double Acting
Mount Type
Hole
Cushioning Type
Magnetic
Body Material
Aluminium
Length
190mm
Stroke Length
25mm
Rod Type
Piston
Piston Rod Gender
Male
Piston Rod Thread Size
M16
Piston Rod Thread Standard
M
Maximum Operating Temperature
80°C
Height
74mm
Standards/Approvals
MFR Declaration of Conformity
Width
74mm
Country of Origin
Italy
Product Details
The RS PRO Pneumatic piston rod cylinder is designed to convert compressed Air into linear motion for reliable and efficient operation in automation systems. It is manufactured in conformity with international standards, ensuring compatibility and consistent performance across applications. The cylinder uses a PU seal that offers low friction and long service life, improving efficiency and durability. With a wide range of sizes and material options, it is suitable for diverse industrial environments, including robotics, handling systems, and automotive processes, while operating reliably over a broad temperature range.