Technical Documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
6.4kV dc
Length
19.5mm
Depth
12.5mm
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Product Details
Stock information temporarily unavailable.
Price on asking
Standard
1
Price on asking
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
84mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
6.4kV dc
Length
19.5mm
Depth
12.5mm
Load Regulation
0.1
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Product Details