Technical Documents
Specifications
Brand
PowerLEDOutput Voltage
12V
Maximum Output Power
36W
Output Current
3A
Operation
Constant Voltage
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP44
Output
12 V dc @ 3 A
Current Rating
300mA
Series
PCV45TD
Voltage Rating
180 → 240V ac
Number of Outputs
1
Configuration
Encapsulated
Standards Met
EN55015 Class B, EN55022, EN60598, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61547, ENV5024, 8, 11
Primary Type
AC-DC
Country of Origin
China
Product Details
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
PowerLEDOutput Voltage
12V
Maximum Output Power
36W
Output Current
3A
Operation
Constant Voltage
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP44
Output
12 V dc @ 3 A
Current Rating
300mA
Series
PCV45TD
Voltage Rating
180 → 240V ac
Number of Outputs
1
Configuration
Encapsulated
Standards Met
EN55015 Class B, EN55022, EN60598, EN61000-3-2, EN61000-3-3, EN61000-4-2, EN61547, ENV5024, 8, 11
Primary Type
AC-DC
Country of Origin
China
Product Details