Technical Documents
Specifications
Brand
ParkerConnection Type B
Tube
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Elbow
Connection Standard A
British Standard Parallel Pipe
Connection Size A
G 1 in
Connection Gender A
Male
Connection Standard B
Metric
Connection Size B
22 mm
Connection Gender B
Female
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Product Details
The Parker Brass Compression Fitting designed for versatile connection capabilities across various tube materials, ensuring robust sealing and performance without the need for threading or soldering.
Stock information temporarily unavailable.
€ 471.98
€ 471.98 1 Pack of 5 (Exc. VAT)
1
€ 471.98
€ 471.98 1 Pack of 5 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerConnection Type B
Tube
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Elbow
Connection Standard A
British Standard Parallel Pipe
Connection Size A
G 1 in
Connection Gender A
Male
Connection Standard B
Metric
Connection Size B
22 mm
Connection Gender B
Female
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Product Details
The Parker Brass Compression Fitting designed for versatile connection capabilities across various tube materials, ensuring robust sealing and performance without the need for threading or soldering.