Technical Documents
Specifications
Brand
ParkerConnection Type B
Tube
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Straight
Connection Standard A
BSPT
Connection Size A
R 1 in
Connection Gender A
Male
Connection Standard B
Metric
Connection Size B
28 mm
Connection Gender B
Female
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Product Details
The Parker Brass Compression Fitting is a versatile component designed for creating secure connections in various tubing applications. It enables users to connect multiple tube materials without the need for threading or soldering.
Stock information temporarily unavailable.
€ 400.11
€ 400.11 1 Pack of 5 (Exc. VAT)
1
€ 400.11
€ 400.11 1 Pack of 5 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerConnection Type B
Tube
Product Type
Brass Compression Fitting
Connection Type A
Threaded
Fitting Type
Straight
Connection Standard A
BSPT
Connection Size A
R 1 in
Connection Gender A
Male
Connection Standard B
Metric
Connection Size B
28 mm
Connection Gender B
Female
Maximum Operating Temperature
100°C
Standards/Approvals
RoHS
Country of Origin
France
Product Details
The Parker Brass Compression Fitting is a versatile component designed for creating secure connections in various tubing applications. It enables users to connect multiple tube materials without the need for threading or soldering.