Technical Documents
Specifications
Brand
PanasonicCapacitance
3.3µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
7000h
Series
EB(A)
Ripple Current
30mA
Leakage Current
3 μA
Tolerance
±20%
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Standard
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
Standard
5
Technical Documents
Specifications
Brand
PanasonicCapacitance
3.3µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
7000h
Series
EB(A)
Ripple Current
30mA
Leakage Current
3 μA
Tolerance
±20%