Technical Documents
Specifications
Brand
OmronCoil Voltage
24V dc
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
62mm
Coil Resistance
800 Ω
Coil Power
800mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Height
37mm
Depth
22.5mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Minimum Operating Temperature
-25°C
Contact Material
Gold Plated
Maximum Switching Power DC
144 W
Maximum Switching Power AC
1.44 kVA
Application
Force Guided
Product Details
UL; CSA
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronCoil Voltage
24V dc
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
62mm
Coil Resistance
800 Ω
Coil Power
800mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV
Height
37mm
Depth
22.5mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Minimum Operating Temperature
-25°C
Contact Material
Gold Plated
Maximum Switching Power DC
144 W
Maximum Switching Power AC
1.44 kVA
Application
Force Guided
Product Details
UL; CSA