Technical Documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Coil Resistance
1.44 kΩ
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Malaysia
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Coil Resistance
1.44 kΩ
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Malaysia