Technical Documents
Specifications
Brand
OmronThread Size
M30
Detection Range
15 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V
IP Rating
IP67
Length
80mm
Product Details
The Omron E2A series proximity sensor having long body with cylindrical shape brass nickel material housing. This proximity sensor is shielded with 15 mm sensing distance. This sensor has NO/NC operation with DC 4 wire PNP output.
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M30
Detection Range
15 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V
IP Rating
IP67
Length
80mm
Product Details
The Omron E2A series proximity sensor having long body with cylindrical shape brass nickel material housing. This proximity sensor is shielded with 15 mm sensing distance. This sensor has NO/NC operation with DC 4 wire PNP output.