Nexperia PESD24VS2UAT,215, Dual-Element Uni-Directional ESD Protection Diode, 160W, 3-Pin SOT-23

RS Stock No.: 508-488Brand: NexperiaManufacturers Part No.: PESD24VS2UAT,215
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Common Cathode

Direction Type

Uni-Directional

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

26.5V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

160W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

1mm

Test Current

5mA

Length

3mm

Width

1.4mm

Product details

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in TVS Diodes

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 20) (Exc. VAT)

Nexperia PESD24VS2UAT,215, Dual-Element Uni-Directional ESD Protection Diode, 160W, 3-Pin SOT-23

Price on asking

Each (In a Pack of 20) (Exc. VAT)

Nexperia PESD24VS2UAT,215, Dual-Element Uni-Directional ESD Protection Diode, 160W, 3-Pin SOT-23

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Diode Configuration

Common Cathode

Direction Type

Uni-Directional

Maximum Clamping Voltage

70V

Minimum Breakdown Voltage

26.5V

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Reverse Stand-off Voltage

24V

Pin Count

3

Peak Pulse Power Dissipation

160W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

50nA

Height

1mm

Test Current

5mA

Length

3mm

Width

1.4mm

Product details

ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in