Technical Documents
Specifications
Brand
MolexProduct Type
Crimp Housing
Accessory Type
Connector
For Use With
Female Terminals 34803
Series
560065
Terminal Size
55mm
Wire Size
0.85mm²
Colour
Black
Orientation
Right
Gender
Female
Number of Contacts
65
Material
Polyester
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex power connector designed for high-density applications. This product effectively connects electronic components within demanding environments, ensuring reliable performance and compatibility in various systems.
Stock information temporarily unavailable.
€ 187.26
€ 187.26 1 Pack of 50 (Exc. VAT)
1
€ 187.26
€ 187.26 1 Pack of 50 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Crimp Housing
Accessory Type
Connector
For Use With
Female Terminals 34803
Series
560065
Terminal Size
55mm
Wire Size
0.85mm²
Colour
Black
Orientation
Right
Gender
Female
Number of Contacts
65
Material
Polyester
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex power connector designed for high-density applications. This product effectively connects electronic components within demanding environments, ensuring reliable performance and compatibility in various systems.