Technical Documents
Specifications
Brand
MolexProduct Type
Connector Assembly
Number of Contacts
4
Sub Type
Automotive Connector Housing
Termination Type
Plug-In
Gender
Male
Number of Rows
2
Mount Type
Cable
Series
33482
Cord Included
No
Colour
Light Grey
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Standards/Approvals
REACH
Housing Material
Nylon
Country of Origin
Mexico
Product Details
The Molex connector assembly is a robust solution is designed for power and wire-to-wire connections in automotive applications, offering precise dual-row configurations with a keying option for improved integration and reliability.
Stock information temporarily unavailable.
€ 252.56
€ 252.56 1 Bag of 200 (Exc. VAT)
1
€ 252.56
€ 252.56 1 Bag of 200 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Connector Assembly
Number of Contacts
4
Sub Type
Automotive Connector Housing
Termination Type
Plug-In
Gender
Male
Number of Rows
2
Mount Type
Cable
Series
33482
Cord Included
No
Colour
Light Grey
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Standards/Approvals
REACH
Housing Material
Nylon
Country of Origin
Mexico
Product Details
The Molex connector assembly is a robust solution is designed for power and wire-to-wire connections in automotive applications, offering precise dual-row configurations with a keying option for improved integration and reliability.