Technical Documents
Specifications
Brand
MolexNumber of Contacts
4
Product Type
Industrial Circular Connector
Mount Type
Panel Mount
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
120109
Orientation
Straight
Coding
D
Voltage
250V
Mating Type
Internal Thread
Shell Size
M12
Termination Type
Single Ended
Housing Material
Nickel Plated Brass
Pole Format
4P
Standards/Approvals
EU RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Poland
Product Details
The Molex Ultra-Lock (M12) Ethernet receptacle is designed for seamless connectivity in industrial environments, featuring four poles and an impressive length of 0.050m for a reliable connection.
Stock information temporarily unavailable.
€ 290.05
€ 290.05 1 Pack of 20 (Exc. VAT)
1
€ 290.05
€ 290.05 1 Pack of 20 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexNumber of Contacts
4
Product Type
Industrial Circular Connector
Mount Type
Panel Mount
Connector Size
M12
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
120109
Orientation
Straight
Coding
D
Voltage
250V
Mating Type
Internal Thread
Shell Size
M12
Termination Type
Single Ended
Housing Material
Nickel Plated Brass
Pole Format
4P
Standards/Approvals
EU RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Poland
Product Details
The Molex Ultra-Lock (M12) Ethernet receptacle is designed for seamless connectivity in industrial environments, featuring four poles and an impressive length of 0.050m for a reliable connection.