Technical Documents
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC16C
Data Bus Width
8bit
Program Memory Size
750 B
Maximum Frequency
40MHz
RAM Size
25 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.5 → 6.3 V
Number of CAN Channels
0
Number of USART Channels
0
Dimensions
22.99 x 6.6 x 3.68mm
Program Memory Type
OTP
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
0 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Length
22.99mm
Height
3.68mm
Number of LIN Channels
0
Width
6.6mm
Country of Origin
United States
Stock information temporarily unavailable.
Price on asking
Each (In a Tube of 25) (Exc. VAT)
25
Price on asking
Each (In a Tube of 25) (Exc. VAT)
Stock information temporarily unavailable.
25
Technical Documents
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC16C
Data Bus Width
8bit
Program Memory Size
750 B
Maximum Frequency
40MHz
RAM Size
25 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.5 → 6.3 V
Number of CAN Channels
0
Number of USART Channels
0
Dimensions
22.99 x 6.6 x 3.68mm
Program Memory Type
OTP
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
0 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Length
22.99mm
Height
3.68mm
Number of LIN Channels
0
Width
6.6mm
Country of Origin
United States