Technical Documents
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
10kHz
Typical Slew Rate
4V/ms
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
115 dB
Typical Input Voltage Noise Density
165nV/√Hz
Length
3mm
Height
0.95mm
Width
3mm
Dimensions
3 x 3 x 0.95mm
Country of Origin
Thailand
Product Details
Stock information temporarily unavailable.
Price on asking
Each (Supplied in a Tube) (Exc. VAT)
Production pack (Tube)
10
Price on asking
Each (Supplied in a Tube) (Exc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
10
Technical Documents
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
10kHz
Typical Slew Rate
4V/ms
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
115 dB
Typical Input Voltage Noise Density
165nV/√Hz
Length
3mm
Height
0.95mm
Width
3mm
Dimensions
3 x 3 x 0.95mm
Country of Origin
Thailand
Product Details