Technical Documents
Specifications
Brand
MicrelPower Switch Type
High Side Switch
Switch On Resistance
160mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
4
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
1.2 x 1.2 x 0.7mm
Country of Origin
Malaysia
Product Details
Stock information temporarily unavailable.
Price on asking
Each (In a Bag of 5) (Exc. VAT)
Standard
5
Price on asking
Each (In a Bag of 5) (Exc. VAT)
Stock information temporarily unavailable.
Standard
5
Technical Documents
Specifications
Brand
MicrelPower Switch Type
High Side Switch
Switch On Resistance
160mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
MLF
Pin Count
4
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
1.2 x 1.2 x 0.7mm
Country of Origin
Malaysia
Product Details