Technical Documents
Specifications
Brand
MicrelPin Count
8
Package Type
SOIC
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product Details
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Standard
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
Standard
5
Technical Documents
Specifications
Brand
MicrelPin Count
8
Package Type
SOIC
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product Details