Technical Documents
Specifications
Brand
MicrelNominal Voltage
1.225V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Voltage
1.225 V
Pin Count
3
Dimensions
2.92 x 1.3 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.92mm
Height
0.9mm
Width
1.3mm
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 25) (Exc. VAT)
Standard
25
Price on asking
Each (In a Pack of 25) (Exc. VAT)
Stock information temporarily unavailable.
Standard
25
Technical Documents
Specifications
Brand
MicrelNominal Voltage
1.225V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Voltage
1.225 V
Pin Count
3
Dimensions
2.92 x 1.3 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.92mm
Height
0.9mm
Width
1.3mm