Technical Documents
Specifications
Brand
LovatoProduct Type
Safety Switch
Body Style
Rectangular
Housing Material
Plastic
Number of Auxiliary Contacts
1
Housing Colour
Yellow
Sensor Principle
RFID
Switching Current
250mA
Series
SSF
Switching Distance
8 mm
Switching DC Voltage
24V dc
IP Rating
IP67
Standards/Approvals
CE
Width
26mm
Length
36mm
Depth
18mm
Country of Origin
Italy
Stock information temporarily unavailable.
€ 277.71
€ 277.71 Each (Exc. VAT)
1
€ 277.71
€ 277.71 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LovatoProduct Type
Safety Switch
Body Style
Rectangular
Housing Material
Plastic
Number of Auxiliary Contacts
1
Housing Colour
Yellow
Sensor Principle
RFID
Switching Current
250mA
Series
SSF
Switching Distance
8 mm
Switching DC Voltage
24V dc
IP Rating
IP67
Standards/Approvals
CE
Width
26mm
Length
36mm
Depth
18mm
Country of Origin
Italy