Technical Documents
Specifications
Brand
JAENumber Of Contacts
4
Gender
Male
Contact Gender
Female
Current Rating
80A
Voltage Rating
900 V ac
Shell Size
32
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Right Angle
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Shell Plating
Zinc
Contact Material
Copper Alloy
Country of Origin
Japan
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
JAENumber Of Contacts
4
Gender
Male
Contact Gender
Female
Current Rating
80A
Voltage Rating
900 V ac
Shell Size
32
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Right Angle
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Shell Plating
Zinc
Contact Material
Copper Alloy
Country of Origin
Japan