Technical Documents
Specifications
Brand
InterrollRoller Length
400mm
Roller Diameter
60mm
Spindle Size
14mm
Inside Frame Width
410mm
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
410mm
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
InterrollRoller Length
400mm
Roller Diameter
60mm
Spindle Size
14mm
Inside Frame Width
410mm
Spindle Shape
Round
Fixing Type
Female Threaded
Spindle Material
Steel
Weight Class
Medium Duty
Overall Length
410mm