Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
NPN
Maximum DC Voltage
30V dc
Interface Type
NPN
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E012
Hazardous Area Certification
No
Series
O6E
Housing Material
ABS, Polyphenylsulfone
Detection Range
10 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver provides precise detection for various industrial applications. Designed to operate within an impressive range of up to 10 metres, this sensor excels in demanding environments with ambient temperatures from -25°C to 60°C. Its robust construction ensures IP65 and IP67 protection against dust and water, making it ideal for challenging conditions. The device features a selectable light-on/dark-on output mode, enhancing versatility in functionality. With a response time of 1 ms and NPN output, this sensor is equipped with reverse polarity protection and short-circuit protection for reliable operation. Its user-friendly design includes visual indicators for operational status, ensuring effortless integration into existing systems.
Stock information temporarily unavailable.
€ 69.94
€ 69.94 Each (Exc. VAT)
1
€ 69.94
€ 69.94 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
NPN
Maximum DC Voltage
30V dc
Interface Type
NPN
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, UL Approval no. E012
Hazardous Area Certification
No
Series
O6E
Housing Material
ABS, Polyphenylsulfone
Detection Range
10 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver provides precise detection for various industrial applications. Designed to operate within an impressive range of up to 10 metres, this sensor excels in demanding environments with ambient temperatures from -25°C to 60°C. Its robust construction ensures IP65 and IP67 protection against dust and water, making it ideal for challenging conditions. The device features a selectable light-on/dark-on output mode, enhancing versatility in functionality. With a response time of 1 ms and NPN output, this sensor is equipped with reverse polarity protection and short-circuit protection for reliable operation. Its user-friendly design includes visual indicators for operational status, ensuring effortless integration into existing systems.