Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type A
Push-in
Connection Type B
Threaded
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
22 mm
Connection Size B
3/4 in
Connection Gender A
Female
Connection Gender B
Female
Maximum Operating Pressure
25 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
100°C
Connection Standard A
Metric
Standards/Approvals
EN 10088
Connection Standard B
R
Length
60mm
Country of Origin
Germany
Product Details
The Geberit Elbow adaptor is a 90° connector featuring a male thread designed for seamless integration in various piping systems, ensuring reliable and efficient fluid transport.
Stock information temporarily unavailable.
€ 36.28
€ 36.28 Each (Exc. VAT)
1
€ 36.28
€ 36.28 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
GeberitProduct Type
Elbow Fitting
Fitting Type
Elbow
Connection Type A
Push-in
Connection Type B
Threaded
Fitting Direction
Elbow
Shape
Cylindrical
Connection Size A
22 mm
Connection Size B
3/4 in
Connection Gender A
Female
Connection Gender B
Female
Maximum Operating Pressure
25 bar
Minimum Operating Temperature
0°C
Maximum Operating Temperature
100°C
Connection Standard A
Metric
Standards/Approvals
EN 10088
Connection Standard B
R
Length
60mm
Country of Origin
Germany
Product Details
The Geberit Elbow adaptor is a 90° connector featuring a male thread designed for seamless integration in various piping systems, ensuring reliable and efficient fluid transport.