Technical Documents
Specifications
Brand
FischerProduct Type
Wall Plug
Fixing Hole Diameter
12mm
Length
60mm
Maximum Fixing Thickness
55mm
Material
Nylon
Sub Type
Wall Plug
Thread Size
M6
Colour
Grey, Red
Minimum Fixing Thickness
9.5mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 23.86
€ 23.86 1 Box of 10 (Exc. VAT)
1
€ 23.86
€ 23.86 1 Box of 10 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FischerProduct Type
Wall Plug
Fixing Hole Diameter
12mm
Length
60mm
Maximum Fixing Thickness
55mm
Material
Nylon
Sub Type
Wall Plug
Thread Size
M6
Colour
Grey, Red
Minimum Fixing Thickness
9.5mm
Country of Origin
Czech Republic