Technical Documents
Specifications
Brand
FischerProduct Type
Wall Plug
Fixing Hole Diameter
14mm
Length
70mm
Material
Nylon
Sub Type
Wall Plug
Colour
Grey, Red
Country of Origin
Germany
Product Details
The Fischer DuoPower 2 component plug is an innovative anchoring solution designed for superior performance in a wide range of building materials. This plug combines two different materials, providing outstanding load-bearing capabilities without compromising on ease of installation. Ideal for various applications, including the mounting of shelves, TV consoles, and bathroom fixtures, the DUOPOWER ensures a secure fit and reliable strength, particularly in solid and hollow substrate materials, making it a versatile choice for both professionals and DIY enthusiasts alike.
Stock information temporarily unavailable.
€ 13.17
€ 13.17 1 Box of 10 (Exc. VAT)
1
€ 13.17
€ 13.17 1 Box of 10 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FischerProduct Type
Wall Plug
Fixing Hole Diameter
14mm
Length
70mm
Material
Nylon
Sub Type
Wall Plug
Colour
Grey, Red
Country of Origin
Germany
Product Details
The Fischer DuoPower 2 component plug is an innovative anchoring solution designed for superior performance in a wide range of building materials. This plug combines two different materials, providing outstanding load-bearing capabilities without compromising on ease of installation. Ideal for various applications, including the mounting of shelves, TV consoles, and bathroom fixtures, the DUOPOWER ensures a secure fit and reliable strength, particularly in solid and hollow substrate materials, making it a versatile choice for both professionals and DIY enthusiasts alike.