Technical Documents
Specifications
Brand
FischerProduct Type
Wall Plug
Fixing Hole Diameter
10mm
Length
80mm
Material
Nylon
Sub Type
Wall Plug
Colour
Grey, Red
Country of Origin
Germany
Stock information temporarily unavailable.
€ 8.06
€ 8.06 1 Box of 10 (Exc. VAT)
1
€ 8.06
€ 8.06 1 Box of 10 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FischerProduct Type
Wall Plug
Fixing Hole Diameter
10mm
Length
80mm
Material
Nylon
Sub Type
Wall Plug
Colour
Grey, Red
Country of Origin
Germany