Technical Documents
Specifications
Brand
FischerProduct Type
Wall Plug
Fixing Hole Diameter
10mm
Length
50mm
Maximum Fixing Thickness
55mm
Material
Nylon
Sub Type
Wall Plug
Colour
Grey, Red
Minimum Fixing Thickness
9.5mm
Country of Origin
Czech Republic
Product Details
The Fischer DuoTec 10 is an innovative nylon toggle designed to facilitate high-load applications in various panel building materials. Ideal for installations ranging from kitchen cabinets to heavy lamps, this toggle provides a reliable solution for securing items in cavities with ease. The flexible screw mount accommodates different screw types and lengths, while its unique tilting element ensures hassle-free placement in challenging spaces. With a white flush sleeve featuring a snap function, the DuoTec 10 is engineered for quick and secure installation, making it a valuable addition to any fitting toolkit.
Stock information temporarily unavailable.
€ 32.56
€ 32.56 1 Box of 50 (Exc. VAT)
1
€ 32.56
€ 32.56 1 Box of 50 (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FischerProduct Type
Wall Plug
Fixing Hole Diameter
10mm
Length
50mm
Maximum Fixing Thickness
55mm
Material
Nylon
Sub Type
Wall Plug
Colour
Grey, Red
Minimum Fixing Thickness
9.5mm
Country of Origin
Czech Republic
Product Details
The Fischer DuoTec 10 is an innovative nylon toggle designed to facilitate high-load applications in various panel building materials. Ideal for installations ranging from kitchen cabinets to heavy lamps, this toggle provides a reliable solution for securing items in cavities with ease. The flexible screw mount accommodates different screw types and lengths, while its unique tilting element ensures hassle-free placement in challenging spaces. With a white flush sleeve featuring a snap function, the DuoTec 10 is engineered for quick and secure installation, making it a valuable addition to any fitting toolkit.