Technical Documents
Specifications
Mounting Type
Surface Mount
Output Device
Logic Gate
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
50ns
Maximum Input Current
50 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
12ns
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
Standard
1
Price on asking
Stock information temporarily unavailable.
Standard
1
Technical Documents
Specifications
Mounting Type
Surface Mount
Output Device
Logic Gate
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
50ns
Maximum Input Current
50 mA
Isolation Voltage
3750 V ac
Logic Output
Yes
Typical Fall Time
12ns
Country of Origin
China