Technical Documents
Specifications
Brand
FacomSet Type
Crow Foot Spanner Set
Sizes in Set
5/8 → 1.1/16 in
Number of Pieces
8
VDE/1000V Approved
No
Country of Origin
United States
Product Details
The Facom set of piping crowfoot open end bits has drive size 3/8 inch.
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomSet Type
Crow Foot Spanner Set
Sizes in Set
5/8 → 1.1/16 in
Number of Pieces
8
VDE/1000V Approved
No
Country of Origin
United States
Product Details
The Facom set of piping crowfoot open end bits has drive size 3/8 inch.