Technical Documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
3.2 x 5.5mm
Finish
Satin Chrome
Overall Length
70 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Metric Size
3.2 x 5.5mm
Finish
Satin Chrome
Overall Length
70 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China