Technical Documents
Specifications
Brand
DurableProduct Type
ESD Bin
Capacity
30L
Colour
Silver
Material
Stainless Steel
Depth
350mm
Diameter
290mm
Height
655mm
Width
325mm
Lid
Yes
Lid Type
Pedal
Country of Origin
China
Stock information temporarily unavailable.
€ 137.76
€ 137.76 Each (Exc. VAT)
1
€ 137.76
€ 137.76 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DurableProduct Type
ESD Bin
Capacity
30L
Colour
Silver
Material
Stainless Steel
Depth
350mm
Diameter
290mm
Height
655mm
Width
325mm
Lid
Yes
Lid Type
Pedal
Country of Origin
China