Technical Documents
Specifications
Brand
DormerThread Size
M6
Type
Spiral Flute
Pitch
1mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
80 mm
Material
HSS
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Yellow
Class of Fit
6H
Country of Origin
Sweden
Product Details
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DormerThread Size
M6
Type
Spiral Flute
Pitch
1mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
80 mm
Material
HSS
Shank Diameter
6 mm
Shank Type
Plain
Ring Colour
Yellow
Class of Fit
6H
Country of Origin
Sweden
Product Details